RS PRO Nickel Plated Brass Quick Air Coupling, 1/4 in Female BSP

Get a bulk buy discount

Add 50 more to save 17%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$163.71

(exc. GST)

$180.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 170 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$16.371$163.71-
50 +$13.473$134.7317%

*price indicative

RS Stock No.:
176-1900
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Quick Air Coupling

Thread Standard

BSP

Thread Size

1/4 in

Material

Nickel Plated Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

80°C

Standards/Approvals

2011/65/CE, 1907/2006, 2014/68/UE, ISO 228 Class A, PED, UNI ISO 6150 B-12, UNI ISO 6150 C-10

Finish

Nickel Plated

COO (Country of Origin):
IT
RS Pro DN5 quick connect couplings with MIGNON profile. Interchangeable with RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3

- Working Pressure: 0 bar to 12 bar (1.2 MPa)

- Working Temperature: - 20 °C to + 80 °C

- Fluid: Compressed air

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy