Legris Brass Pneumatic Quick Connect Coupling, 3/4 in Male R 23mm

Subtotal (1 box of 5 units)*

$146.89

(exc. GST)

$161.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$146.89$29.378

*price indicative

RS Stock No.:
146-5196
Mfr. Part No.:
0134 66 27
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Thread Standard

R

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/4 in

Hose Barb Connection

23mm

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

100°C

Standards/Approvals

CNOMO

Finish

Nickel Plated

COO (Country of Origin):
FR
Quick connection of self-fastening hose to a male port. Available in 1/8" to 3/4" ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy