SMC Pressure Sensor 1.5MPa, 12 → 24V dc, IP65 1 MPa
- RS Stock No.:
- 700-7581
- Mfr. Part No.:
- PSE560-01
- Brand:
- SMC
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$552.15
(exc. GST)
$607.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $552.15 |
- RS Stock No.:
- 700-7581
- Mfr. Part No.:
- PSE560-01
- Brand:
- SMC
Related links
- SMC Pressure Sensor 1.5MPa, 12 → 24V dc, IP40 1 MPa
- Pressure Sensor 1.5MPa, 12 → 24V dc, IP67 10 bar
- SMC Pressure Switch, 12 → 24V dc, IP65 1 Mpa
- SMC Pressure Sensor 500kPa, 12 → 24V dc, IP65 100 kPa
- SMC Pressure Sensor, 12 → 24V, IP65 10 bar
- SMC Pressure Switch 1.5MPa, 12 → 24V dc, IP40 10 bar
- SMC Pressure Sensor 500bar, 12 → 24V
- SMC Pressure Sensor 15bar, 12 → 24V