SMC Pressure Sensor 1.5MPa, 12 → 24V dc, IP40 1 MPa
- RS Stock No.:
- 700-7566
- Mfr. Part No.:
- PSE540A-R06
- Brand:
- SMC
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$152.60
(exc. GST)
$167.86
(inc. GST)
Units | Per unit |
---|---|
1 + | $152.60 |
- RS Stock No.:
- 700-7566
- Mfr. Part No.:
- PSE540A-R06
- Brand:
- SMC
Related links
- SMC Pressure Sensor 1.5MPa, 12 → 24V dc, IP40 1 MPa
- SMC Pressure Sensor 1.5MPa, 12 → 24V dc, IP65 1 MPa
- Pressure Sensor 1.5MPa, 12 → 24V dc, IP67 10 bar
- SMC Pressure Sensor 500kPa, 12 → 24V dc, IP40 100 kPa
- SMC Pressure Sensor, IP40 1 MPa
- SMC Pressure Switch 1.5MPa, 12 → 24V dc, IP40 10 bar
- SMC Pressure Sensor, IP40 1 (Operating) MPa, 1.5 (Proof) MPa
- SMC Pressure Sensor 500kPa, 12 → 24V, IP40 -1 bar