SMC Pressure Switch, 12 → 24V dc, IP65 1 Mpa
- RS Stock No.:
- 285-7006
- Mfr. Part No.:
- ISE40A-C4-V
- Brand:
- SMC
Price (ex. GST) Each
$287.40
(exc. GST)
$316.14
(inc. GST)
On back order for despatch 07/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $287.40 |
- RS Stock No.:
- 285-7006
- Mfr. Part No.:
- ISE40A-C4-V
- Brand:
- SMC
Related links
- SMC Pressure Sensor 1.5MPa IP65 1 MPa
- SMC Pressure Switch, R 1/8 -0.100MPa to 1 MPa
- SMC Pressure Switch 1.5MPa IP40 10 bar
- SMC Pressure Sensor 1.5MPa IP40 1 MPa
- SMC Pressure Switch -0.1 → 0.45MPa IP40 10 bar
- SMC Pressure Switch, 1 MPa
- SMC Pressure Switch, Rc 1/8 -0.100MPa to 1 MPa
- SMC Pressure Sensor 500kPa IP65 100 kPa