Festo VEAB-L Series Pressure Regulator QS-4

Subtotal (1 unit)*

$763.48

(exc. GST)

$839.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$763.48

*price indicative

RS Stock No.:
289-0583
Mfr. Part No.:
VEAB-L-26-D14-Q4-V1-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

QS-4

Outlet Connection Type

QS-4

Series

VEAB-L

Maximum Operating Pressure

1 Mpa

Material

Reinforced Polybutylene Terephthalate, Nitrile Rubber (NBR)

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA, KC characters, CE, RCM, KC EMC

Model Number

8046307

COO (Country of Origin):
CH
The Festo Proportional-pressure regulator is designed to offer precise pressure control for a variety of applications. With high-quality manufacturing and reliable performance, this regulator is a must-have for industrial automation.

3-way proportional pressure regulator for accurate pressure control

Direct piloting for efficient operation

Mechanical spring reset for consistent performance

Electric actuation for easy control

Soft sealing principle for reliable operation

Compact dimensions (18 x 60.5 x 85 mm) for versatile installation options

Nominal flow rate of ≥4.5 l/min for optimal performance

Low linearity error, repetition accuracy, and hysteresis for precise control

IP65 protection rating for durability in various environments

Approval from RCM, KC mark, and CE marking for compliance with standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy