Festo VEAB-L Series Pressure Regulator QS-4

Subtotal (1 unit)*

$763.48

(exc. GST)

$839.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$763.48

*price indicative

RS Stock No.:
289-0582
Mfr. Part No.:
VEAB-L-26-D14-Q4-A4-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

QS-4

Outlet Connection Type

QS-4

Series

VEAB-L

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-20°C

Material

Reinforced Polyamide, Nitrile Rubber (NBR)

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RCM, KC EMC, UKCA

Model Number

8046308

COO (Country of Origin):
CH
The Festo Proportional-pressure regulator is designed to deliver precise pressure regulation for optimal performance in various industrial applications. With a compact design and high-quality construction, this regulator ensures reliable operation and efficient control of pressure levels.

3-way proportional pressure regulator for precise pressure control

Electric actuation for convenient operation

Soft sealing principle for enhanced durability

Ambient temperature range of 0°C to 50°C for versatile use

Direct piloting for efficient performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy