RS PRO Round Meter Tail Polyvinyl Chloride Cable Stripper
- RS Stock No.:
- 174-9108
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$94.03
(exc. GST)
$103.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $94.03 |
| 5 + | $77.39 |
*price indicative
- RS Stock No.:
- 174-9108
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Stripper | |
| Material | Polyamide, Steel | |
| Standards/Approvals | RoHS | |
| Cable Type | Round Meter Tail | |
| Handle Type | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Stripper | ||
Material Polyamide, Steel | ||
Standards/Approvals RoHS | ||
Cable Type Round Meter Tail | ||
Handle Type Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Cable Stripper for 25mm Electricity Meter Tails
The RS PRO cable stripper is an extremely efficient tool designed for trimming the insulation of existing meter tails or strip new cables of dimensions 16mm² to 25mm² before fitting the safety collar and cable marker. This tool is handy and simple enough to be used by unskilled technicians too. It is an ideal tool for stripping cables with maximum possible precision.
Features and Benefits
• Concealed stripping blades eliminate risk of injury while use
• Corrosion resistant
• Faster than the conventional knives and cutters
• High precision
• Long lasting durable blades
• Reduces the amount of cable wastage
• Simple sliding switch to change the cutting dimensions
• Strip dimensions can be rapidly changed to suit a particular application
Applications
• Electrical networks
• Telecommunications networks
- RS Stock No. 0493306
- Mfr. Part No. 1212761
Each
$231.95
- RS Stock No. 0509836
- Mfr. Part No. 1204588
Each
$205.14
- RS Stock No. 8594944
- Mfr. Part No. 1212511
Each
$78.98
Related links
- RS PRO Round Meter Tail Polyvinyl Chloride Cable Stripper
- CK T3756 Series Polyvinyl Chloride 0.2 mm, 98 mm Overall
- RS PRO Round Insulated Cable Stripper, 19 To 40 mm
- RS PRO Round Insulated Cable Stripper 29 mm Overall
- RS PRO Round Insulated Wire Stripper, 8 to 28 mm
- RS PRO Round Insulated Wire Stripper, 4 to 28 mm
- CK 3300 Series Polyvinyl Chloride 0.25 to 0.80 mm, 98 mm Overall
- CK 3300 Series Polyvinyl Chloride 0.25 to 0.80 mm, 100 mm Overall












