Norgren Pneumatic Roundline Cylinder - 20mm Bore, 200 mm RM/8000/M Series, Double Acting Acting

Subtotal (1 unit)*

$250.01

(exc. GST)

$275.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.01

*price indicative

RS Stock No.:
220-4011
Mfr. Part No.:
RM/8020/M/200
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pneumatic Roundline Cylinder

Series

RM/8000/M

Bore Diameter

20mm

Action Type

Double Acting

Mount Type

Both Ends Tapped

Cushioning Type

Adjustable

Body Material

Stainless Steel

Stroke Length

200mm

Length

200mm

Maximum Operating Pressure

10 bar

Rod Type

Double

Minimum Operating Temperature

-10°C

Piston Rod Gender

Female

Piston Rod Thread Size

M8

Maximum Operating Temperature

80°C

Height

30mm

Standards/Approvals

No

Width

30mm

Weight

289g

RoHS Status: Exempt

COO (Country of Origin):
CZ
The IMI Norgren RM/8020/M/200 is a ISO round line double acting cylinder. It has a magnetic piston, it has stroke length of 200 mm and a cylinder diameter of 20mm.

Conforms to ISO 6432

High strength, double crimped end cap design

Corrosion resistant

Buffer or adjustable cushioning

Nose mounting nut and piston rod locknut as standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy