Norgren Pneumatic Roundline Cylinder - 26mm Bore, 200 mm RM/8000/M Series, Double Acting Acting
- RS Stock No.:
- 220-4015
- Mfr. Part No.:
- RM/8026/M/200
- Brand:
- Norgren
Subtotal (1 unit)*
$337.07
(exc. GST)
$370.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.07 |
*price indicative
- RS Stock No.:
- 220-4015
- Mfr. Part No.:
- RM/8026/M/200
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Series | RM/8000/M | |
| Product Type | Pneumatic Roundline Cylinder | |
| Bore Diameter | 26mm | |
| Action Type | Double Acting | |
| Mount Type | Both Ends Tapped | |
| Cushioning Type | Adjustable | |
| Body Material | Stainless Steel | |
| Length | 200mm | |
| Stroke Length | 200mm | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Size | M10 | |
| Piston Rod Gender | Female | |
| Rod Type | Double | |
| Maximum Operating Temperature | 80°C | |
| Weight | 419g | |
| Width | 30mm | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Series RM/8000/M | ||
Product Type Pneumatic Roundline Cylinder | ||
Bore Diameter 26mm | ||
Action Type Double Acting | ||
Mount Type Both Ends Tapped | ||
Cushioning Type Adjustable | ||
Body Material Stainless Steel | ||
Length 200mm | ||
Stroke Length 200mm | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Size M10 | ||
Piston Rod Gender Female | ||
Rod Type Double | ||
Maximum Operating Temperature 80°C | ||
Weight 419g | ||
Width 30mm | ||
Standards/Approvals No | ||
Height 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The IMI Norgren RM/8026/M/200 is a ISO round line double acting cylinder. It has a magnetic piston, it has stroke length of 200 mm and a cylinder diameter of 26mm.
Conforms to ISO 6432
High strength, double crimped end cap design
Corrosion resistant
Buffer or adjustable cushioning
Nose mounting nut and piston rod locknut as standard
Related links
- Norgren Pneumatic Roundline Cylinder - 26 mm Bore Double Acting Acting
- Norgren Pneumatic Roundline Cylinder - 26 mm Bore Double Acting Acting
- Norgren Pneumatic Roundline Cylinder - 26 mm Bore Double Acting Acting
- Norgren Pneumatic Roundline Cylinder - 8026 26 mm Bore Double Acting Acting
- Norgren Pneumatic Roundline Cylinder - 26 mm Bore Double Acting Acting
- Norgren Pneumatic Roundline Cylinder - 25 mm Bore Double Acting Acting
- Norgren Pneumatic Roundline Cylinder - 20 mm Bore Double Acting Acting
- Norgren Pneumatic Roundline Cylinder - 16 mm Bore Double Acting Acting
