Norgren Pneumatic Roundline Cylinder - 20mm Bore, 40 mm RM/8000/M Series, Double Acting Acting

Subtotal (1 unit)*

$152.65

(exc. GST)

$167.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.65

*price indicative

RS Stock No.:
220-4013
Mfr. Part No.:
RM/8020/M/40
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Series

RM/8000/M

Product Type

Pneumatic Roundline Cylinder

Action Type

Double Acting

Bore Diameter

20mm

Mount Type

Both Ends Tapped

Cushioning Type

Adjustable

Body Material

Stainless Steel

Length

40mm

Stroke Length

40mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Piston Rod Gender

Female

Rod Type

Double

Piston Rod Thread Size

M8

Maximum Operating Temperature

80°C

Height

30mm

Width

30mm

Standards/Approvals

No

Weight

174g

RoHS Status: Exempt

COO (Country of Origin):
CZ
The IMI Norgren RM/8020/M/40 is a ISO round line double acting cylinder. It has a magnetic piston, it has stroke length of 40 mm and a cylinder diameter of 20mm.

Conforms to ISO 6432

High strength, double crimped end cap design

Corrosion resistant

Buffer or adjustable cushioning

Nose mounting nut and piston rod locknut as standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy