Norgren Pneumatic Roundline Cylinder - 20mm Bore, 250 mm RM/8000/M Series, Double Acting Acting

Subtotal (1 unit)*

$164.64

(exc. GST)

$181.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.64

*price indicative

RS Stock No.:
220-4012
Mfr. Part No.:
RM/8020/M/250
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Series

RM/8000/M

Product Type

Pneumatic Roundline Cylinder

Action Type

Double Acting

Bore Diameter

20mm

Mount Type

Both Ends Tapped

Cushioning Type

Adjustable

Body Material

Stainless Steel

Stroke Length

250mm

Length

250mm

Maximum Operating Pressure

10 bar

Rod Type

Double

Minimum Operating Temperature

-10°C

Piston Rod Gender

Female

Piston Rod Thread Size

M8

Maximum Operating Temperature

80°C

Weight

325g

Height

30mm

Width

30mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The IMI Norgren RM/8020/M/250 is a ISO round line double acting cylinder. It has a magnetic piston, it has stroke length of 250 mm and a cylinder diameter of 20mm.

Conforms to ISO 6432

High strength, double crimped end cap design

Corrosion resistant

Buffer or adjustable cushioning

Nose mounting nut and piston rod locknut as standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy