SMC AQ Pneumatic Non-Return Valve, 1 MPa Inlet Female Threaded Rc 1/4 in, Outlet Female Threaded Rc 1/4 in
- RS Stock No.:
- 844-4098
- Mfr. Part No.:
- AQ5000-N04
- Brand:
- SMC
Subtotal (1 unit)*
$67.97
(exc. GST)
$74.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.97 |
*price indicative
- RS Stock No.:
- 844-4098
- Mfr. Part No.:
- AQ5000-N04
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | AQ | |
| Product Type | Pneumatic Non-Return Valve | |
| Maximum Operating Pressure | 1 MPa | |
| Inlet Port Gender | Female | |
| Inlet Connection Type | Threaded | |
| Inlet Thread Standard | Rc | |
| Inlet Connection Size | 1/4 in | |
| Outlet Port Gender | Female | |
| Outlet Connection Type | Threaded | |
| Outlet Thread Standard | Rc | |
| Outlet Connection Size | 1/4 in | |
| Material | Die Cast Aluminium | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | 5 °C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series AQ | ||
Product Type Pneumatic Non-Return Valve | ||
Maximum Operating Pressure 1 MPa | ||
Inlet Port Gender Female | ||
Inlet Connection Type Threaded | ||
Inlet Thread Standard Rc | ||
Inlet Connection Size 1/4 in | ||
Outlet Port Gender Female | ||
Outlet Connection Type Threaded | ||
Outlet Thread Standard Rc | ||
Outlet Connection Size 1/4 in | ||
Material Die Cast Aluminium | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature 5 °C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
SMC AQ Series
Miniature In-Line quick exhaust valves.
Option of built-in silencer or facility to pipe away exhaust
Exhaust connection is the same tube size as the main connections
Related links
- SMC AQ Pneumatic Non-Return Valve Outlet Female Threaded Rc 1/4 in
- SMC IL220 Check Valve Outlet Male Threaded Rc 1/4 in
- SMC AK2000 Check Valve Outlet Male Threaded Rc 1 (8)
- SMC AKP Check Valve Outlet Male Tube 1/4 in
- SMC AKP Check Valve Outlet Male Threaded 1/4 in
- SMC AK Check Valve Outlet Male Threaded Rc 1/4 in
- SMC AK Check Valve Outlet Male Threaded Rc 1/8 in
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
