SMC AQ Pneumatic Non-Return Valve, 1 MPa Inlet Female Threaded Rc 1/4 in, Outlet Female Threaded Rc 1/4 in

Subtotal (1 unit)*

$70.61

(exc. GST)

$77.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.61

*price indicative

RS Stock No.:
844-4089
Mfr. Part No.:
AQ400-04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

AQ

Product Type

Pneumatic Non-Return Valve

Maximum Operating Pressure

1 MPa

Inlet Port Gender

Female

Inlet Connection Type

Threaded

Inlet Thread Standard

Rc

Inlet Connection Size

1/4 in

Outlet Port Gender

Female

Outlet Connection Type

Threaded

Outlet Thread Standard

Rc

Outlet Connection Size

1/4 in

Material

Die Cast Aluminium

Maximum Operating Temperature

60 °C

Minimum Operating Temperature

5 °C

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMC AQ Series


Miniature In-Line quick exhaust valves.

Option of built-in silencer or facility to pipe away exhaust

Exhaust connection is the same tube size as the main connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy