SMC AS Non Return Valve, 1 Mpa Inlet Male Threaded BSPT, Outlet Male Threaded BSPT
- RS Stock No.:
- 721-3575
- Mfr. Part No.:
- ASR630F-04-12S
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$136.36
(exc. GST)
$150.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | $136.36 |
*price indicative
- RS Stock No.:
- 721-3575
- Mfr. Part No.:
- ASR630F-04-12S
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | AS | |
| Inlet Thread Standard | BSPT | |
| Minimum Operating Pressure | 0.1MPa | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Material | Nitrile Rubber (NBR), Steel Wire, Brass (Electroless Nickel Plated), Stainless Steel, Polypropylene, Halogenated Nitrile Rubber (HNBR), Polyoxymethylene, Zinc Chromated, PBT | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 8370, ISO 4414 | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Thread Standard | BSPT | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series AS | ||
Inlet Thread Standard BSPT | ||
Minimum Operating Pressure 0.1MPa | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Material Nitrile Rubber (NBR), Steel Wire, Brass (Electroless Nickel Plated), Stainless Steel, Polypropylene, Halogenated Nitrile Rubber (HNBR), Polyoxymethylene, Zinc Chromated, PBT | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 8370, ISO 4414 | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Thread Standard BSPT | ||
Non Compliant
- COO (Country of Origin):
- JP
SMC Air Saving Valve ASR/ASQ Series
Flow Regulators & Restrictors - SMC
Related links
- SMC AS Non Return Valve Outlet Male Threaded G 1/8 in
- SMC AS Non Return Valve Outlet Male Threaded R 1/8 in
- SMC AS Non Return Valve Outlet Male Threaded G 1/4 in
- SMC AS Non Return Valve Outlet Male Threaded R 3/8 in
- SMC AS Non Return Valve Outlet Male Threaded G 1/2 in
- SMC AKH Non Return Valve Outlet Male Threaded Metric
- Titan MSQ Series Fitting Fitting Inlet Male Outlet Male Push-in 16 mm
- SMC AK Check Valve Outlet Male Threaded G 1 in
