Legris 7995 Non Return Valve, 10 bar BSP BSP Tube BSP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$45.74

(exc. GST)

$50.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$45.74
50 +$44.24

*price indicative

RS Stock No.:
445-3111
Mfr. Part No.:
7995 08 13
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Non Return Valve

Inlet Connection Type

BSP

Outlet Connection Type

Tube

Series

7995

Inlet Thread Standard

BSP

Minimum Operating Pressure

0bar

Material

Nickel Plated Brass, Nitrile Rubber, Stainless Steel, Engineering Grade Polymer

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Outlet Thread Standard

BSP

Maximum Operating Pressure

10 bar

COO (Country of Origin):
FR

LF3000 Threaded Non-return Valve


Two types available, Exhaust and Supply flow

Exhaust flow type (colour coded red) allows air flow from threaded end to tube end only

Supply flow type (colour coded green) allows air flow from tube end to threaded end only

Plastic body with sealant coated thread for fast installation

Operating temperature range : 0 to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy