Legris 7985 Non Return Valve, 6mm Tube Inlet, R 1/8 Male Outlet, 1 to 10bar
- RS Stock No.:
- 445-3127
- Mfr. Part No.:
- 7985 06 10
- Manufacturer:
- Legris
View this category
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$41.05
(exc. GST)
$45.15
(inc. GST)
units | Per unit |
1 - 49 | $41.05 |
50 - 249 | $40.39 |
250 + | $33.24 |
- RS Stock No.:
- 445-3127
- Mfr. Part No.:
- 7985 06 10
- Manufacturer:
- Legris
Legislation and Compliance
Product Details
LF3000 Threaded Non-return Valve
Two types available, Exhaust and Supply flow
Exhaust flow type (colour coded red) allows air flow from threaded end to tube end only
Supply flow type (colour coded green) allows air flow from tube end to threaded end only
Plastic body with sealant coated thread for fast installation
Operating temperature range : 0 to +70°C
Exhaust flow type (colour coded red) allows air flow from threaded end to tube end only
Supply flow type (colour coded green) allows air flow from tube end to threaded end only
Plastic body with sealant coated thread for fast installation
Operating temperature range : 0 to +70°C
Specifications
Attribute | Value |
Manufacturer Series | 7985 |
Inlet Connection Type | Tube |
Tube Inlet Connection | 6mm |
Outlet Connection Type | Threaded |
Threaded Outlet Connection | R 1/8 Male |
Minimum Operating Pressure | 1bar |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +70°C |
Threaded Outlet Gender | Male |
Threaded Outlet Thread Size | 1/8 in |
Threaded Outlet Thread Standard | R |
Minimum Operating Temperature | 0°C |
Operating Pressure Range | 1 to 10bar |