SMC AKH Non Return Valve, 1 Mpa Tube 3/8 in Threaded UNF 12 mm
- RS Stock No.:
- 232-8618
- Mfr. Part No.:
- AKH12B-03S
- Brand:
- SMC
Subtotal (1 unit)*
$54.89
(exc. GST)
$60.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.89 |
*price indicative
- RS Stock No.:
- 232-8618
- Mfr. Part No.:
- AKH12B-03S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | 12 mm | |
| Series | AKH | |
| Minimum Operating Pressure | -100kPa | |
| Minimum Operating Temperature | -5°C | |
| Material | Soft Nylon, Polyurethane | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Thread Standard | UNF | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size 12 mm | ||
Series AKH | ||
Minimum Operating Pressure -100kPa | ||
Minimum Operating Temperature -5°C | ||
Material Soft Nylon, Polyurethane | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Thread Standard UNF | ||
- COO (Country of Origin):
- JP
The SMC AKH check valves offer various configurations to provide design solutions based on operating conditions. It is compact and lightweight with low cracking pressure. It has with one-touch fitting, straight type is easily installed in pipelines, while the male connector type can be mounted directly onto equipment.
Compact and light weight
Low cracking pressure (0.005MPa) .73PSI
Can be used for vacuum (-100kPa) -14.5PSI
Easily mounted onto equipment
- RS Stock No. 2328617
- Mfr. Part No. AKH04A-01S
Each
$15.37
- RS Stock No. 0391138
- Mfr. Part No. ZP2V-B6-07
Each
$29.02
- RS Stock No. 0391137
- Mfr. Part No. ZP2V-B6-03
Each
$29.02
- RS Stock No. 0835974
- Mfr. Part No. RHZ12LREDOMD71
Each
$384.25
Related links
- SMC AKH Non Return Valve Outlet Male/Female Tube
- SMC AKH Non Return Valve Outlet Male Threaded Metric
- SMC AKH Non Return Valve Male Tube Female Tube
- SMC AKH Non Return Valve Outlet Male/Female Tube
- SMC AKH/AKB Non Return Valve, 1 Mpa Tube R Tube
- SMC AKH/AKB Non Return Valve Outlet Male/Female Tube
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AKH Check Valve, 1 Mpa Threaded R 1/8 in Tube UNF 1/8 in












