EMERSON – AVENTICS CC04 Non Return Valve, 10 bar Inlet Male Threaded Tube
- RS Stock No.:
- 179-5284
- Mfr. Part No.:
- R412010572
- Brand:
- EMERSON – AVENTICS
Get a bulk buy discount
Add 10 more to save $12.10
View bulk pricing optionsSubtotal (1 unit)*
$58.29
(exc. GST)
$64.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $58.29 | - |
| 10 + | $57.08 | $12.10 |
*price indicative
- RS Stock No.:
- 179-5284
- Mfr. Part No.:
- R412010572
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Series | CC04 | |
| Cracking Pressure | 0.5bar | |
| Inlet Port Gender | Male | |
| Minimum Operating Pressure | 0.5bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Series CC04 | ||
Cracking Pressure 0.5bar | ||
Inlet Port Gender Male | ||
Minimum Operating Pressure 0.5bar | ||
Minimum Operating Temperature 0°C | ||
Material Polyamide | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Qn 2▶1 = 70-1850 l/min
direction of throttle 2 ▶ 1
exhaust air throttling
push-in fitting / External thread
Related links
- EMERSON – AVENTICS CC04 Non Return Valve, 10 bar Inlet Male Threaded Tube
- EMERSON – AVENTICS CC04 Non Return Valve, 10 bar Threaded
- Festo HA-3/8-QS-12 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HA-1/8-QS-4 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HA-1/4-QS-8 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HA-3/8-QS-10 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HA-1/8-QS-8 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HA-1/4-QS-6 Non Return Valve, 10 bar Inlet Male Threaded Tube
