EMERSON – AVENTICS CC04 Non Return Valve, 10 bar Threaded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$59.13

(exc. GST)

$65.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$59.13
10 +$57.87

*price indicative

RS Stock No.:
179-5283
Mfr. Part No.:
R412010569
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Series

CC04

Cracking Pressure

0.5bar

Minimum Operating Pressure

0.5bar

Material

Polyamide

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Pressure

10 bar

RoHS Status: Exempt

COO (Country of Origin):
CH

Emerson CC04 Series Non Return Valve, 10 bar Maximum Operating Pressure, 0.5 bar Cracking Pressure - R412010569


This polyamide non-return valve prevents backflow in threaded fluid lines and is designed for routine water-system operation. It functions where a low threshold for forward flow is required and is intended to perform across a moderate temperature range. The component is constructed for use in installations that demand compact, threaded check valves with predictable opening behaviour.

Features and Benefits:


• Threaded inlet ensures straightforward in-line installation
• 10 bar maximum pressure allows use in mid-pressure systems
• 0.5 bar cracking pressure enables low-pressure actuation
• -10°C minimum operating temperature supports cold environments
• 60°C maximum operating temperature permits warm-water applications

Applications


• Suitable for domestic water distribution protection
• Ideal for small-scale pump outlet check duties
• Used with closed-loop recirculation lines
• Can be used for irrigation system anti-siphon protection

What is the minimum pressure required to open the valve?


The valve opens at a cracking pressure of 0.5 bar.

Which temperatures can the valve reliably operate within?


Operation is specified between -10°C and 60°C.

What connection type is provided for integration into piping?


The valve uses a threaded inlet connection for standard fittings.

What material is the valve body MADE from?


The body is manufactured from polyamide.

What is the maximum system pressure the valve can withstand?


The valve is rated to a maximum operating pressure of 10 bar.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy