SMC EAK Check Valve, 1 Mpa Inlet Female Threaded 1/4 in, Outlet Male Threaded G 1/4 in
- RS Stock No.:
- 456-944
- Mfr. Part No.:
- EAK2000-F02
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 456-944
- Mfr. Part No.:
- EAK2000-F02
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 1/4 in | |
| Series | EAK | |
| Cracking Pressure | 0.02MPa | |
| Minimum Operating Pressure | 0.02MPa | |
| Inlet Port Gender | Female | |
| Material | Aluminium | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 1/4 in | ||
Series EAK | ||
Cracking Pressure 0.02MPa | ||
Minimum Operating Pressure 0.02MPa | ||
Inlet Port Gender Female | ||
Material Aluminium | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Thread Standard G | ||
- COO (Country of Origin):
- JP
The SMC Check valve from the AK series is engineered for optimal flow control and reliability in air systems. Designed to ensure a low cracking pressure, it caters to applications requiring precise fluid management. Its compact and lightweight construction makes it ideal for both challenging spaces and heavy-duty usage, guaranteeing efficiency without sacrificing power. The versatile model range allows for extensive compatibility across various applications, ensuring effective system performance. Additionally, this valve's robust materials and thoughtful design provide durability and longevity, making it a dependable choice for pneumatic systems that demand high performance under pressure.
Low cracking pressure enhances responsiveness in systems
Compact design optimises space without compromising performance
Built to endure featuring robust materials for long lasting operation
Offers a wide range of models to suit various applications
Designed for easy installation simplifying maintenance and replacement
Fluid compatibility ensures broad application across pneumatic systems
Related links
- SMC EAK Check Valve Outlet Male Threaded G 1/8 in
- SMC EAK Check Valve Outlet Male Threaded G 1/2 in
- SMC EAK Check Valve Outlet Male Threaded G 3/8 in
- SMC AK Check Valve Outlet Male Threaded G 1/4 in
- SMC AK Check Valve Outlet Male Threaded Rc 1/8 in
- SMC AK Check Valve Outlet Male Threaded G 1 in
- SMC AK Check Valve Outlet Male Threaded Rc 1/4 in
- SMC AKP Check Valve Outlet Male Threaded 1/4 in
