SMC AS Non Return Valve, 1 Mpa Inlet Female Threaded R 1/8 in, Outlet Male Threaded R 1/8 in
- RS Stock No.:
- 456-935
- Mfr. Part No.:
- AS2201-01-F06S-X785
- Brand:
- SMC
Subtotal (1 unit)*
$133.61
(exc. GST)
$146.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.61 |
*price indicative
- RS Stock No.:
- 456-935
- Mfr. Part No.:
- AS2201-01-F06S-X785
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | 1/8 in | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Minimum Operating Pressure | 0.1MPa | |
| Outlet Port Gender | Male | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL-94 Standard V-0, RoHS | |
| Outlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size 1/8 in | ||
Series AS | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Minimum Operating Pressure 0.1MPa | ||
Outlet Port Gender Male | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL-94 Standard V-0, RoHS | ||
Outlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Pilot-operated check valve designed for direct mounting on controlled devices. It offers installation versatility with combinations of threaded and one-touch connections.
Spatter resistant design for durability
Rotatable body for optimal positioning
Related links
- SMC AS Non Return Valve Outlet Male Threaded R 1/8 in
- SMC AS2201 Check Valve Outlet Male Tube 6 mm
- SMC AS Non Return Valve Outlet Male Threaded R 3/8 in
- SMC AS Non Return Valve Outlet Male Threaded G 1/8 in
- SMC AS Non Return Valve Outlet Male Threaded G 1/4 in
- SMC AS Non Return Valve Outlet Male Threaded G 1/2 in
- SMC AS2201 Check Valve Outlet Male Tube 8 mm
- SMC AS2201 Check Valve Outlet Male Tube 6 mm
