Norgren 3/4 in Pneumatic Air Lubricator 10 bar, L74 Series
- RS Stock No.:
- 267-9333
- Mfr. Part No.:
- L74M-6GP-QPN
- Brand:
- Norgren
This image is representative of the product range
Subtotal (1 unit)*
$567.63
(exc. GST)
$624.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $567.63 |
*price indicative
- RS Stock No.:
- 267-9333
- Mfr. Part No.:
- L74M-6GP-QPN
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Port Size | 3/4 in | |
| Product Type | Pneumatic Air Lubricator | |
| Series | L74 | |
| Connection Thread Standard | G | |
| Bowl Capacity | 0.2L | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Oil Feed Type | Micro-Fog | |
| Drain | Yes | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 223mm | |
| Standards/Approvals | No | |
| Overall Width | 74mm | |
| Bowl Material | Transparent Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Port Size 3/4 in | ||
Product Type Pneumatic Air Lubricator | ||
Series L74 | ||
Connection Thread Standard G | ||
Bowl Capacity 0.2L | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Oil Feed Type Micro-Fog | ||
Drain Yes | ||
Maximum Operating Temperature 50°C | ||
Overall Height 223mm | ||
Standards/Approvals No | ||
Overall Width 74mm | ||
Bowl Material Transparent Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX



Lubricator
Temperature range -20°C to +50°C
Sight feed dome enables 360° visibility for ease of drip rate setting
Transparent polycarbonate bowl
Oil Fog Type
Standard lubrication
Provides automatic lubrication of pneumatic devices
Units can be identified by a green insert in the sight feed dome (as illustrated)
Micro Fog Type
Superior lubrication
For lengthy, complex piping systems and multiple points of application
Units can be identified by a red insert in the sight feed dome
Note
Typical flow @ 6 bar inlet pressure and 0.5 bar pressure drop.
Related links
- Norgren 1/2 in Pneumatic Air Lubricator 10 bar, L74 Series
- Norgren 3/4 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L72 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 1/8 in Pneumatic Air Lubricator 10 bar, L07 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L72 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L82 Series
