Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L72 Series
- RS Stock No.:
- 239-0658
- Mfr. Part No.:
- L72M-2GP-ETN
- Brand:
- Norgren
This image is representative of the product range
Subtotal (1 unit)*
$260.41
(exc. GST)
$286.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.41 |
*price indicative
- RS Stock No.:
- 239-0658
- Mfr. Part No.:
- L72M-2GP-ETN
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Port Size | 1/4 in | |
| Product Type | Pneumatic Air Lubricator | |
| Series | L72 | |
| Connection Thread Standard | G | |
| Bowl Capacity | 0.07L | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Drain | Yes | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 48.5mm | |
| Standards/Approvals | No | |
| Overall Height | 175mm | |
| Bowl Material | Transparent Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Port Size 1/4 in | ||
Product Type Pneumatic Air Lubricator | ||
Series L72 | ||
Connection Thread Standard G | ||
Bowl Capacity 0.07L | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Drain Yes | ||
Maximum Operating Temperature 50°C | ||
Overall Width 48.5mm | ||
Standards/Approvals No | ||
Overall Height 175mm | ||
Bowl Material Transparent Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX




Lubricator
Temperature range -20°C to +50°C
Sight feed dome enables 360° visibility for ease of drip rate setting
Transparent polycarbonate bowl
Oil Fog Type
Standard lubrication
Provides automatic lubrication of pneumatic devices
Units can be identified by a green insert in the sight feed dome (as illustrated)
Micro Fog Type
Superior lubrication
For lengthy, complex piping systems and multiple points of application
Units can be identified by a red insert in the sight feed dome
Note
Typical flow @ 6 bar inlet pressure and 0.5 bar pressure drop.
Related links
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L72 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L72 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L07 Series
- Norgren 1/8 in Pneumatic Air Lubricator 10 bar, L07 Series
- Norgren 1/2 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 1/2 in Pneumatic Air Lubricator 10 bar, L74 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L82 Series
