Norgren 1/8 in Pneumatic Air Lubricator 10 bar, L07 Series
- RS Stock No.:
- 122-661
- Mfr. Part No.:
- L07-100-MPQG
- Brand:
- Norgren
Subtotal (1 unit)*
$198.96
(exc. GST)
$218.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.96 |
*price indicative
- RS Stock No.:
- 122-661
- Mfr. Part No.:
- L07-100-MPQG
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Port Size | 1/8 in | |
| Product Type | Pneumatic Air Lubricator | |
| Connection Thread Standard | G | |
| Series | L07 | |
| Bowl Capacity | 31ml | |
| Maximum Operating Pressure | 10 bar | |
| Oil Feed Type | Compressed Air Only | |
| Minimum Operating Temperature | -20°C | |
| Drain | No | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 37mm | |
| Overall Height | 120mm | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Port Size 1/8 in | ||
Product Type Pneumatic Air Lubricator | ||
Connection Thread Standard G | ||
Series L07 | ||
Bowl Capacity 31ml | ||
Maximum Operating Pressure 10 bar | ||
Oil Feed Type Compressed Air Only | ||
Minimum Operating Temperature -20°C | ||
Drain No | ||
Maximum Operating Temperature 50°C | ||
Overall Width 37mm | ||
Overall Height 120mm | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren Pneumatic Air Lubricator, Micro-Fog Type, 5L/s Flow Rate - L07 Series - L07-100-MPQG
Keep your equipment running smoothly with this pneumatic air lubricator from IMI Norgren. It's a micro-fog unit that releases a fine mist of oil into the internal components of your machinery to prevent friction that leads to wear and tear. The lubricant is housed in a bowl that stands up to hard impacts thanks to its strong and stiff polycarbonate body. With the unit's built-in sight dome that offers all-around visibility, you'll find it a breeze to keep your eyes on the drip rate of the oil.
Features & Benefits
• Inlet port is threaded for tool-free mounting
• Durable zinc alloy body resists corrosion
• Reliable option for use in temperatures from -20°C to +50°C
Applications
• Mining and quarrying industries
• R&D laboratories
• Irrigation systems
What's the flow rate of this lubricator?
This versatile lubricator handles a typical flow rate of 5L/s.
How much lubricant can the bowl in this device hold?
The bowl has a volume of 31ml, so you can rest assured that it can hold sufficient lubricant for the task at hand.
Related links
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L07 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L72 Series
- Norgren 1/4 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 1/2 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 1/2 in Pneumatic Air Lubricator 10 bar, L74 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L82 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
- Norgren 3/4 in Pneumatic Air Lubricator 10 bar, Excelon Plus Series
