Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L72 Series

This image is representative of the product range

Subtotal (1 unit)*

$288.46

(exc. GST)

$317.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$288.46

*price indicative

RS Stock No.:
267-9282
Mfr. Part No.:
L72C-3GP-ETN
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Port Size

3/8 in

Product Type

Pneumatic Air Lubricator

Connection Thread Standard

G

Series

L72

Bowl Capacity

0.07L

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Oil Feed Type

Oil-Fog

Drain

Yes

Maximum Operating Temperature

50°C

Standards/Approvals

No

Overall Height

175mm

Overall Width

48.5mm

Bowl Material

Transparent Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
MX

Lubricator


Temperature range -20°C to +50°C

Sight feed dome enables 360° visibility for ease of drip rate setting

Transparent polycarbonate bowl

Oil Fog Type


Standard lubrication

Provides automatic lubrication of pneumatic devices

Units can be identified by a green insert in the sight feed dome (as illustrated)

Micro Fog Type


Superior lubrication

For lengthy, complex piping systems and multiple points of application

Units can be identified by a red insert in the sight feed dome

Note

Typical flow @ 6 bar inlet pressure and 0.5 bar pressure drop.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy