AirTAC G 3/8 Pneumatic Air Lubricator 8.96 bar, GA Series
- RS Stock No.:
- 635-558
- Mfr. Part No.:
- GAL300C10G
- Brand:
- AirTAC
N
Subtotal (1 unit)*
$24.40
(exc. GST)
$26.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.40 |
*price indicative
- RS Stock No.:
- 635-558
- Mfr. Part No.:
- GAL300C10G
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Port Size | G 3/8 | |
| Product Type | Pneumatic Air Lubricator | |
| Series | GA | |
| Maximum Operating Pressure | 8.96 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 62.5mm | |
| Overall Height | 181mm | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Port Size G 3/8 | ||
Product Type Pneumatic Air Lubricator | ||
Series GA | ||
Maximum Operating Pressure 8.96 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Overall Width 62.5mm | ||
Overall Height 181mm | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC G 1/8 Pneumatic Air Lubricator 8.96 bar, GA Series
- AirTAC G 1/2 Pneumatic Air Lubricator 8.96 bar, GA Series
- AirTAC G 1/4 Pneumatic Air Lubricator 8.96 bar, GA Series
- AirTAC G1 Pneumatic Air Lubricator 8.96 bar, GA Series
- SMC G 3/8 Pneumatic Air Lubricator 1 MPa, AL30 Series
- Norgren 3/8 in Pneumatic Air Lubricator 10 bar, L82 Series
- AirTAC G 3/8 Filter/Regulator/Lubricator Assembly 40 μm Filtration Size, GAFC30010SG
- Norgren G 1 L68 Series
