Recoil Threading Tap, M6 Thread, Metric Standard

Subtotal (1 unit)*

$64.61

(exc. GST)

$71.07

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 27 unit(s), ready to ship from another location
Units
Per unit
1 +$64.61

*price indicative

RS Stock No.:
389-1988
Mfr. Part No.:
45066
Brand:
Recoil
Find similar products by selecting one or more attributes.
Select all

Brand

Recoil

Thread Size

M6

Product Type

Threading Tap

Thread Standard

Metric

Number of Pieces

1

Overall Length

72mm

Shank Diameter

8mm

Standards/Approvals

ISO9001, LN9499, General Electric-C981, NASM8846, N926 Series, MA3331, NASM21209 Series, MA3329, DIN8140, DTD 939, MA3279, AS5272, MA3281, BS4377, MA3330, QQP-416, AS6733 Series, BACI12AE, AS8455 Series, ISO14001, BS7751, TS16949, BS7752, AS9100, TS157, NASM122076 Series, BS7753, NASM124651 Series, MIL-L-46010, MA3280, AGS3700 Series, LN9039, DEF STD 03-19, SBAC, AGS3600 Series

Pitch

1mm

RoHS Status: Exempt

COO (Country of Origin):
AU

Metric STI Bottoming / Finishing Taps


Note

Size stated is the size of the relevant insert and not the size of the tap.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy