SMC EX260 series Pneumatic Logic Controller
- RS Stock No.:
- 426-826
- Mfr. Part No.:
- EX260-SEC2
- Brand:
- SMC
Subtotal (1 unit)*
$999.52
(exc. GST)
$1,099.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $999.52 |
*price indicative
- RS Stock No.:
- 426-826
- Mfr. Part No.:
- EX260-SEC2
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Logic Controller | |
| Series | EX260 | |
| Number of Inputs | 8 | |
| Voltage | 24V | |
| Hazardous Area Certification | No | |
| Display Type | LED Indicator | |
| Number of Outputs | 32 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 102mm | |
| Depth | 76.5mm | |
| Width | 28mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Suitable Medias | Air | |
| Connection Type | M12 | |
| Output Type | Digital Output | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Logic Controller | ||
Series EX260 | ||
Number of Inputs 8 | ||
Voltage 24V | ||
Hazardous Area Certification No | ||
Display Type LED Indicator | ||
Number of Outputs 32 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 102mm | ||
Depth 76.5mm | ||
Width 28mm | ||
Standards/Approvals CE, RoHS, UL | ||
Suitable Medias Air | ||
Connection Type M12 | ||
Output Type Digital Output | ||
- COO (Country of Origin):
- JP
SMC EX260 Series Pneumatic Logic Controller, 24V Voltage, 8 Inputs - EX260-SEC2
This pneumatic logic controller provides electro-pneumatic control for automated systems where Air is the working medium. It accepts a 24V supply and interfaces via an M12 connection, offering LED indication for status monitoring while operating across a moderate ambient temperature range.
Features & Benefits
• Eight digital inputs for flexible signal acquisition
• Thirty-two digital outputs for extensive actuator control
• LED indicator for clear operational-state visibility
• M12 connection enabling Compact wiring and quick installation
• Operates from -10°C to +50°C for varied site conditions
• Thirty-two digital outputs for extensive actuator control
• LED indicator for clear operational-state visibility
• M12 connection enabling Compact wiring and quick installation
• Operates from -10°C to +50°C for varied site conditions
Applications
• Suitable for sequencing valves in pneumatic assembly lines
• Ideal for machine control panels requiring many outputs
• Used with factory Air distribution systems for automation logic
• Can be used for discrete I/O expansion in equipment control racks
• Ideal for machine control panels requiring many outputs
• Used with factory Air distribution systems for automation logic
• Can be used for discrete I/O expansion in equipment control racks
What electrical supply is required for operation?
It runs from a 24V supply suitable for common industrial control voltages.
Which media is compatible with the unit?
The controller is designed specifically for use with Air as the control medium.
How Compact is the product for panel mounting?
The unit is slim with a 28mm width allowing high-density mounting arrangements.
What environmental limits should be observed during installation?
Install within an ambient range of -10°C up to +50°C to ensure correct functioning.
How does it connect to field cabling?
Field wiring is terminated via an M12 connection to Streamline installation and maintenance.
Related links
- SMC EX260 series Pneumatic Logic Controller
- SMC EX260 series Serial Interface
- SMC EX250 series Pneumatic Logic Controller
- SMC EX9 series Pneumatic Logic Controller
- SMC EX300 series Pneumatic Logic Controller
- SMC EX600 series Pneumatic Logic Controller
- SMC EX500 series Pneumatic Logic Controller
- SMC EX510 series Pneumatic Logic Controller
