SMC Pneumatic Guided Cylinder - 16mm Bore, 75mm Stroke, MGPL Series, Double Acting
- RS Stock No.:
- 237-3530
- Mfr. Part No.:
- MGPL16-75Z
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$716.58
(exc. GST)
$788.24
(inc. GST)
Units | Per unit |
---|---|
1 + | $716.58 |
- RS Stock No.:
- 237-3530
- Mfr. Part No.:
- MGPL16-75Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC MGPL is a compact body actuator integrated with internal guide shafts to isolate the load bearing from the movement of the actuator's rod and seals. The high precision ball bushing allows for smooth operation that ensures stable travel resistance, suitable for pushing and lifting applications.
Rubber bumpers as standard
Auto switch capable
Non-rotating accuracy +/-0.10° (12 & 16 mm bore)
Auto switch capable
Non-rotating accuracy +/-0.10° (12 & 16 mm bore)
Specifications
Attribute | Value |
---|---|
Stroke | 75mm |
Bore | 16mm |
Manufacturer Series | MGPL |
Action | Double |
Bearing Type | Ball Bearing |
Related links
- SMC Pneumatic Guided Cylinder - 16mm Bore, 175mm Stroke, MGPL...
- SMC Pneumatic Guided Cylinder - 16mm Bore, 100mm Stroke, MGPL...
- SMC Pneumatic Guided Cylinder - 16mm Bore, 75mm Stroke, MGP...
- SMC Pneumatic Guided Cylinder - 16mm Bore, 75mm Stroke, MXQA...
- SMC Pneumatic Guided Cylinder - 16mm Bore, 75mm Stroke, MXQ...
- SMC Pneumatic Guided Cylinder - 25mm Bore, 75mm Stroke, MGP...
- SMC Pneumatic Guided Cylinder - 6mm Bore, 75mm Stroke, MXQB...
- SMC Pneumatic Guided Cylinder - 8mm Bore, 75mm Stroke, MXQB...