- RS Stock No.:
- 160-947
- Mfr. Part No.:
- CDQMB50-10
- Brand:
- SMC
On back order for despatch 05/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$298.23
(exc. GST)
$328.05
(inc. GST)
Units | Per unit |
1 + | $298.23 |
- RS Stock No.:
- 160-947
- Mfr. Part No.:
- CDQMB50-10
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
SMC CQM Compact Guided/Guide Rod Cylinder
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard. Two mounting bolts are included.
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 50mm |
Manufacturer Series | CQM |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Rubber |
Dimensions | 70.5 x 80 x 64mm |
Weight | 500g |
Maximum Operating Temperature | +70°C |
Length | 70.5mm |
Minimum Operating Temperature | -10°C |
Height | 64mm |
Width | 80mm |
Related links
- SMC Pneumatic Guided Cylinder - 20mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore CQM Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQM Series
- SMC Pneumatic Guided Cylinder - 40mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore CQM Series, Double Acting
- SMC Pneumatic Cylinder - 63mm Bore CQM Series, Double Acting