SMC Pneumatic Guided Cylinder - 25mm Bore, 40mm Stroke, MGQ Series, Double Acting
- RS Stock No.:
- 237-3551
- Mfr. Part No.:
- MGQM25-40
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$678.44
(exc. GST)
$746.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $678.44 |
- RS Stock No.:
- 237-3551
- Mfr. Part No.:
- MGQM25-40
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC MGQM is a compact body actuator integrated with internal guide shafts to isolate the load bearing from the movement of the actuator's rod and seals. The carbon steel alloy slide bearing provides lateral stability protecting it from side load impacts. its stoke size is 40 mm.
High temperature option, up to 150°C or 302°F
Rubber bumpers as standard
Auto switch capable
Rubber bumpers as standard
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 25mm |
Manufacturer Series | MGQ |
Action | Double |
Bearing Type | Slide Bearing |
Related links
- SMC Pneumatic Guided Cylinder - 25mm Bore, 50mm Stroke, MGQ...
- SMC Pneumatic Guided Cylinder - 25mm Bore, 40mm Stroke, CQM...
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ, 40mm Bore,...
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ, 32mm Bore,...
- SMC Pneumatic Guided Cylinder - 25mm Bore, 40mm Stroke, MGP...
- SMC Pneumatic Guided Cylinder - 32mm Bore, 25mm Stroke, MGQ...
- SMC Pneumatic Guided Cylinder - 32mm Bore, 50mm Stroke, MGQ...
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ, 50mm Bore,...