SMC Guided Air Cylinders - CXSJM32-10 32mm Bore, Series CXSJ Series, 10 mm Double Acting Acting
- RS Stock No.:
- 847-408
- Mfr. Part No.:
- CXSJM32-10
- Brand:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
$556.30
(exc. GST)
$611.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $556.30 |
*price indicative
- RS Stock No.:
- 847-408
- Mfr. Part No.:
- CXSJM32-10
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 32mm | |
| Series | Series CXSJ | |
| Action Type | Double Acting | |
| Mount Type | Direct Mount | |
| Maximum Operating Pressure | 0.7 MPa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Guide Type | Slide Bearing | |
| Rod Type | Dual Rod | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 700mm/s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 1.08kg | |
| Height | 94mm | |
| Width | 37mm | |
| Stroke Length | 10mm | |
| Length | 110.5mm | |
| Model Number | CXSJM32-10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 32mm | ||
Series Series CXSJ | ||
Action Type Double Acting | ||
Mount Type Direct Mount | ||
Maximum Operating Pressure 0.7 MPa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Guide Type Slide Bearing | ||
Rod Type Dual Rod | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 700mm/s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 1.08kg | ||
Height 94mm | ||
Width 37mm | ||
Stroke Length 10mm | ||
Length 110.5mm | ||
Model Number CXSJM32-10 | ||
- COO (Country of Origin):
- JP
The SMC dual rod cylinder designed for pick and place applications, featuring a guide function that ensures high precision and efficiency in mechanical operations. Its balanced construction supports versatile mounting options.
Dual rod design provides twice the thrust for enhanced performance
Non-rotating accuracy of ±0.1° ensures precise movement
Compact size allows for installation in tight spaces
Adjustable stroke range from 0 to –5 mm offers flexibility in applications
Available in various bore sizes, including ø32, meeting diverse operational needs
- RS Stock No. 0847401
- Mfr. Part No. CXSJM25-10
Each
$469.88
- RS Stock No. 0847404
- Mfr. Part No. CXSJM25-30
Each
$667.21
- RS Stock No. 0847399
- Mfr. Part No. CXSJM20-40
Each
$497.63
- RS Stock No. 0847032
- Mfr. Part No. CXSJL32-75
Each
$18,394.95









