RS Better World

Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDT-35-A, 3 Point Gripping Type

Subtotal (1 unit)*

$2,502.17

(exc. GST)

$2,752.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,502.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
281-1398
Mfr. Part No.:
HGDT-35-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

3

Bore Diameter

35mm

Product Type

Pneumatic Gripper

Gripping Type

3 Point

Stroke Length

4mm

Action Type

Double Acting

Series

HGDT

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

307g

Minimum Operating Temperature

5°C

Gripping Force - External

492N

Gripping Force - Internal

456N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Better World Claim

Repairable by the End User

Maximum Operating Frequency

4Hz

Better World Product

Yes

Model Number

540862

RoHS Status: Exempt

COO (Country of Origin):
DE

Festo HGDT Series Pneumatic Gripper, 35mm Bore Size, 4mm Stroke Length - HGDT-35-A, Numeric Part Number: 540862


This pneumatic gripper provides mechanical handling by converting compressed Air into precise three-point gripping motion for automated systems. Designed for pick-and-place and component orientation tasks, it operates within typical industrial pneumatic setups and is suited to continuous production environments where compact, repeatable gripping action is required.

Features and Benefits:


• 35mm bore delivers substantial gripping force externally and internally
• Three fingers ensure secure contact for odd-shaped parts
• Double-acting operation enables controlled open and close cycles
• 4mm stroke supports fine positional adjustment of gripped items
• 4 Hz maximum cycle rate allows frequent handling in high-throughput lines
• 8 bar rated operation sustains performance at common supply pressures

Applications


• Suitable for electronic component transfer in assembly cells
• Ideal for machine tending in mechanical workshops
• Used with conveyors for automated pick-and-place routines
• Can be used for small-part handling in electrical panel assembly

What grip strengths can I expect for different gripping modes?


External gripping produces around 492N of force while internal gripping yields approximately 456 N, enabling handling of varied part profiles with predictable clamping loads.

What connection and mounting considerations are required?


The actuator accepts pneumatic supply via an M5 port and has a Compact mass of 307 g that facilitates integration into limited-space fixtures.

How does the device perform across temperature ranges?


It is rated to operate between 5 °C and 60 °C, maintaining function in typical factory ambient conditions without thermal derating specified.

What environmental or regulatory classification applies?


The unit complies with RoHS requirements, indicating restricted substance conformity for electronic manufacturing contexts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy