Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDT-40-A-F-G1, 3 Point Gripping Type

Subtotal (1 unit)*

$3,002.41

(exc. GST)

$3,302.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,002.41

*price indicative

RS Stock No.:
281-1406
Mfr. Part No.:
HGDT-40-A-F-G1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

3

Gripping Type

3 Point

Action Type

Double Acting

Stroke Length

3mm

Series

HGPT

Maximum Operating Pressure

8 bar

Weight

840g

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

4Hz

Model Number

560184

COO (Country of Origin):
DE
The Festo Three-point gripper with T-slot guide for demanding tasks. Offers both external and internal gripping and its gripper jaw guide is protected by sealing air against dust.

Double acting operation

Synchronous movement of the gripper jaws

High force variant available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy