Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDT-40-A-F-G2, 3 Point Gripping Type

Subtotal (1 unit)*

$3,002.41

(exc. GST)

$3,302.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,002.41

*price indicative

RS Stock No.:
281-1407
Mfr. Part No.:
HGDT-40-A-F-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

3

Product Type

Pneumatic Gripper

Gripping Type

3 Point

Action Type

Double Acting

Stroke Length

3mm

Series

HGDT

Maximum Operating Pressure

8 bar

Weight

837g

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

4Hz

Model Number

560185

COO (Country of Origin):
DE
The Festo Three point gripper has an optional mounting position. It operates in a double acting mode. During the opening operation, the gripper utilizes gripper force back up, enhancing its ability to release objects with precision. The design of the thre

RoHS compliant

IP65 degree of protection

Moderate corrosion stress

Lubricated operation possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy