Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDT-40-A-F, 3 Point Gripping Type
- RS Stock No.:
- 281-1405
- Mfr. Part No.:
- HGDT-40-A-F
- Brand:
- Festo
Subtotal (1 unit)*
$2,638.15
(exc. GST)
$2,901.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,638.15 |
*price indicative
- RS Stock No.:
- 281-1405
- Mfr. Part No.:
- HGDT-40-A-F
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 3 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | 3 Point | |
| Stroke Length | 3mm | |
| Action Type | Double Acting | |
| Series | HGDT | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 712g | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 4Hz | |
| Model Number | 560183 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 3 | ||
Product Type Pneumatic Gripper | ||
Gripping Type 3 Point | ||
Stroke Length 3mm | ||
Action Type Double Acting | ||
Series HGDT | ||
Maximum Operating Pressure 8 bar | ||
Weight 712g | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 4Hz | ||
Model Number 560183 | ||
- COO (Country of Origin):
- DE
The Festo Three point gripper features a pneumatic connections in the form of M5. It operates in a double acting mode. The gripper employs a wedge shaped drive design for optimal force transmission. The gripper utilizes force pilot operation for precise a
RoHS compliant
Moderate corrosion stress
Lubricated operation possible
Related links
- Festo 3 Finger Double Acting Action Pneumatic Gripper 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper 3 Point Gripping Type
- Festo 3 Finger Double Acting Action Pneumatic Gripper 3 Point Gripping Type
