SMC ASG Series Elbow Type Speed Controller Threaded
- RS Stock No.:
- 196-4408
- Mfr. Part No.:
- ASG221F-M5-06
- Brand:
- SMC
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$134.47
(exc. GST)
$147.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $134.47 | - |
| 5 - 9 | $131.84 | 1% |
| 10 + | $128.27 | 4% |
*price indicative
- RS Stock No.:
- 196-4408
- Mfr. Part No.:
- ASG221F-M5-06
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Sub Type | Elbow Type | |
| Series | ASG | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Fluoro Coated, 303 Stainless Steel, 316 Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to Food Sanitation Laws | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Sub Type Elbow Type | ||
Series ASG | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Fluoro Coated, 303 Stainless Steel, 316 Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to Food Sanitation Laws | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
Elbow design which allows the rotation of the tube connection port to suit installation to air cylinders.
Five body sizes to suit cylinder bore diameters from Ø6 mm up to Ø100 mm.
All SUS construction.
Seal material: Special FKM for external seals.
Option for meter-out or meter-in type control.
One-touch fitting based upon the successful KQG design.
The port thread has sealant (except M5 type), to save installation time and reduce the possibility of leakage.
Related links
- SMC AS-FS Series Elbow Type Speed Controller, Threaded Metric Threaded
- SMC ASG Series Elbow Type Flow Regulator
- SMC AS-FS Series Elbow Type Speed Controller, Threaded R Threaded
- SMC AS-FS Series Elbow Type Speed Controller R
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC ASG Series Flow Controller, Tube M5 x 0.8
- SMC AS-FS Series Elbow Type Speed Controller
- SMC AS-FS Series Elbow Type Speed Controller, Threaded Threaded
