Subtotal (1 unit)*
$31.67
(exc. GST)
$34.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.67 |
*price indicative
- RS Stock No.:
- 843-6955
- Mfr. Part No.:
- AS2201FG-01-06SA
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
- COO (Country of Origin):
- JP
Speed Controller - Metal Body Elbow
Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Elbow style allows body rotation through 360 degrees
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Speed Exhaust Controller
- SMC AS Series Flow Controller R
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female
- SMC AS Series Speed Controller R
- SMC AS-FS Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Flow Controller Flow Controller Threaded R 1/8 in R Push-in 6 mm
