Legris 7010 Series Flow Controller Flow Regulator, Inlet Male, Threaded 04 Tube 4 mm
- RS Stock No.:
- 327-2523
- Mfr. Part No.:
- 7010 04 10
- Brand:
- Legris
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$33.72
(exc. GST)
$37.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $33.72 | - |
| 25 - 124 | $32.03 | 5% |
| 125 + | $30.44 | 9% |
*price indicative
- RS Stock No.:
- 327-2523
- Mfr. Part No.:
- 7010 04 10
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Tube | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Sub Type | Flow Controller | |
| Inlet Connection Size | 04 | |
| Outlet Connection Size | 4 mm | |
| Series | 7010 | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 10 bar | |
| Material | Polymer | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, CE | |
| Minimum Operating Pressure | 1bar | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Tube | ||
Inlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Sub Type Flow Controller | ||
Inlet Connection Size 04 | ||
Outlet Connection Size 4 mm | ||
Series 7010 | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 10 bar | ||
Material Polymer | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, CE | ||
Minimum Operating Pressure 1bar | ||
Hazardous Area Certification No | ||

Compact Regulator
A range of compact flow regulators with recessed screw adjustment.
Ideal for use in confined spaces or on small cylinders
Helps prevent unwanted or accidental flow adjustment
Available as cylinder mounting exhaust version or pilot valve supply version
Compatible with Nylon or Polyurethane tubing
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
Related links
- Legris 7010 Series Flow Controller Flow Regulator Threaded Metric 04 Tube 4 mm
- Legris 7010 Series Flow Controller Flow Regulator Threaded 06 Tube 6 mm
- Legris 7010 Series Flow Controller Flow Regulator Threaded Tube 8 mm
- Legris 7010 Series Flow Controller Flow Regulator Threaded Metric 06 Tube 6 mm
- Legris 7010 Series Flow Controller Flow Controller Threaded Tube 8 mm
- Legris 7010 Series Flow Controller Flow Controller Threaded 10 Tube 10 mm
- Legris 7130 Series Flow Controller Flow Regulator Outlet Male Threaded G
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/8 in G Tube 4 mm
