Legris 7010 Series Valve Pneumatic Flow Control Valve, Inlet Male, Tube G 1/2, Outlet Male Tube 10mm

N

Subtotal (1 pack of 5 units)*

$331.78

(exc. GST)

$364.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$331.78$66.356

*price indicative

RS Stock No.:
712-014
Mfr. Part No.:
7010 10 21
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Outlet Connection Type

Tube

Product Type

Pneumatic Flow Control Valve

Inlet Connection Type

Tube

Sub Type

Valve

Inlet Connection Size

G 1/2

Outlet Connection Size

10mm

Series

7010

Maximum Operating Pressure

10 bar

Inlet Port Gender

Male

Material

Technical Polymer

Outlet Port Gender

Male

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Minimum Operating Pressure

1bar

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Legris Flow Control Regulator designed to manage exhaust flow in various systems. Made from technical polymer, it ensures durability while maintaining lightweight properties. With NBR seals, it provides a reliable seal for long-term performance. This regulator operates effectively between 0°C and 70°C, making it versatile for different temperature conditions.

Made from technical polymer for strength and durability

Features NBR Seals for reliable leak-proof performance

Weight 0.117 kg, offering a lightweight design

Measures 43 mm in height for Compact installation

Supports a maximum operating temperature of 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy