SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Threaded JIS

Subtotal (1 unit)*

$49.81

(exc. GST)

$54.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.81

*price indicative

RS Stock No.:
280-9151
Mfr. Part No.:
AS2201-02-F08S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Speed Controller

Sub Type

Speed Controller with One-Touch Fitting

Series

AS

Inlet Thread Standard

JIS

Maximum Operating Pressure

1 Mpa

Material

Brass

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC one touch fitting uses flame resistant resin as standard. It can withstand temperature ranging from -5 to 60°C.

Proof pressure 1.5MPa

Applicable tubes nylon, soft nylon and polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy