SMC Threaded Series Speed Controller Speed Controller, Threaded R
- RS Stock No.:
- 254-8163
- Mfr. Part No.:
- AS3201-03-F08S
- Brand:
- SMC
Subtotal (1 unit)*
$68.57
(exc. GST)
$75.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.57 |
*price indicative
- RS Stock No.:
- 254-8163
- Mfr. Part No.:
- AS3201-03-F08S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Series | Threaded | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Nylon, Polyurethane, Soft Nylon | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Series Threaded | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Nylon, Polyurethane, Soft Nylon | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un
Flow rate can be adjusted with a flat head screwdriver
Prevents inadvertent manual operation
Meter-out and meter-in types can be visually distinguished by the flow direction symbol on the metal body
On standard models, all brass parts are electroless nick
Related links
- SMC Threaded Series Speed Controller Speed Controller, Threaded R
- SMC Threaded Series Speed Controller Speed Controller Threaded Rc 1/8 in, Outlet Female Threaded R 1/8 in
- SMC Threaded Series Speed Controller Speed Controller, Threaded NPT
- SMC Threaded Series Speed Controller Speed Controller, Threaded G 1/4
- SMC Threaded Series Speed Controller Speed Controller, Threaded G 1/2
- SMC Threaded Series Speed Controller Speed Controller Threaded R 1/8 in, Outlet Female Push-in R 6 mm
- SMC AS Series Speed Controller, Threaded R Threaded
- SMC AS-FS Series Elbow Type Speed Controller, Threaded R Threaded
