SMC AS Series Fitting, AS2001F, Tube 4 mm Tube 4 mm
- RS Stock No.:
- 270-2716
- Mfr. Part No.:
- AS2001F-04-3
- Brand:
- SMC
Subtotal (1 unit)*
$35.15
(exc. GST)
$38.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.15 |
*price indicative
- RS Stock No.:
- 270-2716
- Mfr. Part No.:
- AS2001F-04-3
- Brand:
- SMC
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
| Brand | SMC | |
| Outlet Connection Type | Tube | |
| Product Type | Fitting | |
| Inlet Connection Type | Tube | |
| Inlet Connection Size | 4 mm | |
| Outlet Connection Size | 4 mm | |
| Series | AS | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2001F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube | ||
Product Type Fitting | ||
Inlet Connection Type Tube | ||
Inlet Connection Size 4 mm | ||
Outlet Connection Size 4 mm | ||
Series AS | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS2001F | ||
- COO (Country of Origin):
- JP
The SMC AS speed controller adjustable by flat head screwdriver with one touch fitting.
Applicable fluid is air
Prevents unintentional activation
Related links
- SMC Fitting Tube 4 mm Tube 4 mm
- SMC AS Series Speed Controller with Indicator Speed Controller, Tube 4 mm Tube 4 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 4 mm Tube 4 mm
- Legris 7770 Series Flow Controller Flow Regulator, Tube 4 mm Tube 4 mm
- SMC AS Series Speed Controller Speed Controller, Threaded M5 x 0.8 mm Tube 4 mm
- Legris Polyamide 4 mm ID Blue, 3281 ft
- Legris 7996 Non Return Valve Male/Female Outlet Male Male/Female Tube 4
- SMC AS Series Fitting Inlet Male, Threaded UNI 1/8 in Tube 4 mm