Parker Flow Controller Fitting Kit 28.5 mm OD x 76mm
- RS Stock No.:
- 173-743
- Mfr. Part No.:
- FL69123
- Brand:
- Parker
Subtotal (1 unit)*
$108.90
(exc. GST)
$119.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.90 |
*price indicative
- RS Stock No.:
- 173-743
- Mfr. Part No.:
- FL69123
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Flow Controller Fitting Kit | |
| Material | Polyamide | |
| Outside Diameter | 28.5mm | |
| Overall Length | 76mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Flow Controller Fitting Kit | ||
Material Polyamide | ||
Outside Diameter 28.5mm | ||
Overall Length 76mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker Fluid Level and Temperature Gauges are designed with a universal mounting system that allows for both front and rear tank installation. Once positioned, the bolts are tightened to create a secure seal. The square section seals help minimize leakage, while the two point mounting system reduces issues caused by tank distortion. They are equipped with a high visibility, one piece lens for enhanced safety and clarity. Made from shatterproof, transparent polyamide, the lens ensures accurate and clear readings of both oil level and temperature.
2 hole mounting
A one piece design
30°C to +90°C working temperature
Related links
- Parker Flow Controller Fitting Kit 28.5 mm OD x 76mm
- Parker Flow Controller Fitting Kit 28.5 mm OD x 254mm
- Parker Flow Controller Fitting Kit 28.5 mm OD x 127mm
- Parker Flow Controller Fitting Kit 76 mm OD x 254mm
- Parker Flow Controller Fitting Kit 127 mm OD x 127mm
- Parker Flow Controller Fitting Kit x 254 mm
- SMC AS1001F Series Flow Controller Fitting Kit Flow Controller, Tube 3.2 mm Threaded 6 mm
- SMC AS2052F Series Flow Controller Fitting Kit Flow Controller Outlet Female Push-in R 1/4 in
