SMC AS1201FS1 Series Flow Controller Fitting Kit Flow Controller M5 x 0.8 mm Tube 8 mm
- RS Stock No.:
- 255-2456
- Mfr. Part No.:
- AS1201FS1-M5E-04
- Brand:
- SMC
Subtotal (1 unit)*
$32.23
(exc. GST)
$35.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.23 |
*price indicative
- RS Stock No.:
- 255-2456
- Mfr. Part No.:
- AS1201FS1-M5E-04
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube | |
| Product Type | Flow Controller | |
| Sub Type | Flow Controller Fitting Kit | |
| Inlet Connection Size | M5 x 0.8 mm | |
| Outlet Connection Size | 8 mm | |
| Series | AS1201FS1 | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Nylon, Soft Nylon, PFA, PUR, FEP | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube | ||
Product Type Flow Controller | ||
Sub Type Flow Controller Fitting Kit | ||
Inlet Connection Size M5 x 0.8 mm | ||
Outlet Connection Size 8 mm | ||
Series AS1201FS1 | ||
Maximum Operating Pressure 1 Mpa | ||
Material Nylon, Soft Nylon, PFA, PUR, FEP | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
The SMC Speed controller with indicator it is numerical indication of knob rotation for flow rate.
Universal Type
Related links
- SMC AS1201F Series Flow Controller Fitting Kit Flow Controller M5 x 0.8 mm Tube 8 mm
- SMC ASG Series Flow Controller, Tube M5 x 0.8
- SMC AS1001F Series Flow Controller Fitting Kit Flow Controller, Tube 3.2 mm Threaded 6 mm
- SMC AS2000 Series Flow Controller Fitting Kit Flow Controller Outlet Male Tube 1/4 in
- SMC AS2001FM Series Flow Controller Fitting Kit Flow Controller Tube R 6 mm, Outlet Female Push-in R 6 mm
- SMC AS2052F Series Flow Controller Fitting Kit Flow Controller Outlet Female Push-in R 1/4 in
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded Metric M5 x 0.8
- SMC AS Series Pneumatic Elbow Threaded-to-Tube Adapter
