Legris 7061 Series Flow regulator Flow Regulator, Tube 10 10 mm
- RS Stock No.:
- 245-5257
- Mfr. Part No.:
- 7061 10 13
- Brand:
- Legris
Subtotal (1 box of 5 units)*
$265.69
(exc. GST)
$292.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $265.69 | $53.138 |
*price indicative
- RS Stock No.:
- 245-5257
- Mfr. Part No.:
- 7061 10 13
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flow Regulator | |
| Inlet Connection Type | Tube | |
| Sub Type | Flow regulator | |
| Inlet Connection Size | 10 | |
| Outlet Connection Size | 10 mm | |
| Series | 7061 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Polymer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flow Regulator | ||
Inlet Connection Type Tube | ||
Sub Type Flow regulator | ||
Inlet Connection Size 10 | ||
Outlet Connection Size 10 mm | ||
Series 7061 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Material Polymer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris compact flow regulators with polymer, nickel-plated brass or aluminium bodies,external or recessed adjustment screws, offer precise adjustment, accuracy and compactness providing the solution for all applications. Legris flow control regulators offer precise adjustment, accuracy and compactness providing the solution for all applications. Those flow control regulators are available with polymer, nickel-plated brass or aluminium bodies, external or recessed adjustment screws. By allowing a higher maximum flow than standards regulators and precise adjustement, this range of products helps you improve your productivity and performance with accuracy.
Improved Productivity
Higher maximum flow than standard regulators
Optimal control of the cylinder rod speed
100% leak-tested in production
Date coding to guarantee quality and traceability
Reduce compressed air and energy consumption
- RS Stock No. 2275177
- Mfr. Part No. 7776 10 00
Each
$106.83
- RS Stock No. 0836933
- Mfr. Part No. 7130 10 21
Each
$192.56
- RS Stock No. 6192054
- Mfr. Part No. 7010 10 13
Each
$39.55
Related links
- Legris 7061 Series Flow regulator Flow Regulator, Tube 8 mm
- Legris 7061 Series Flow Controller Flow Regulator, Tube 04 Threaded G 4 mm
- Legris 7061 Series Flow Controller Flow Regulator, Tube 06 Threaded G 1/4 in G
- Legris 7061 Series Flow Controller Flow Regulator, Tube Threaded G 1/4 in G
- Legris 7061 Series Flow Controller Flow Regulator, Tube 06 Threaded G 1/8 in G
- Legris 7776 Series Flow Controller Flow Regulator, Tube 10 Tube 10 mm
- RS PRO Pneufit C Series Flow regulator Flow Regulator, Tube 6 mm (Push-In) Push-in Fitting 6 mm
- Legris 7665 Series Flow regulator Flow Regulator, Threaded R 8 mm











