Legris 7061 Series Flow Controller Flow Regulator, Tube 06 Threaded G 1/8 in G
- RS Stock No.:
- 492-8570
- Mfr. Part No.:
- 7061 06 10
- Brand:
- Legris
Get a bulk buy discount
Add 6 more to save $3.84
View bulk pricing optionsSubtotal (1 unit)*
$37.28
(exc. GST)
$41.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 65 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $37.28 | - |
| 6 - 29 | $36.64 | $3.84 |
| 30 + | $30.17 | $213.30 |
*price indicative
- RS Stock No.:
- 492-8570
- Mfr. Part No.:
- 7061 06 10
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Connection Type | Tube | |
| Product Type | Flow Regulator | |
| Outlet Connection Type | Threaded | |
| Sub Type | Flow Controller | |
| Inlet Connection Size | 06 | |
| Outlet Connection Size | 1/8 in G | |
| Series | 7061 | |
| Maximum Operating Pressure | 10 bar | |
| Material | Polymer | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, REACH | |
| Minimum Operating Pressure | 1bar | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Connection Type Tube | ||
Product Type Flow Regulator | ||
Outlet Connection Type Threaded | ||
Sub Type Flow Controller | ||
Inlet Connection Size 06 | ||
Outlet Connection Size 1/8 in G | ||
Series 7061 | ||
Maximum Operating Pressure 10 bar | ||
Material Polymer | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, REACH | ||
Minimum Operating Pressure 1bar | ||
Hazardous Area Certification No | ||


Supply Regulator
A flow control regulator which provides unidirectional flow control and enables the regulation of the speed of a cylinder by controlling the exhaust or supply air flow.
Compact design with easily accessible adjustment control
Optimised positioning reduces tube kinks
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
- RS Stock No. 3272129
- Mfr. Part No. 7011 04 10
Each
$32.76
- RS Stock No. 4928586
- Mfr. Part No. 7061 06 13
Each
$44.44
- RS Stock No. 3272135
- Mfr. Part No. 7011 06 10
Each
$30.17
- RS Stock No. 4928592
- Mfr. Part No. 7061 08 13
Each
$39.89
Related links
- Legris 7061 Series Flow Controller Flow Regulator, Tube 06 Threaded G 1/4 in G
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded G 1/8 in G
- Legris 7061 Series Flow Controller Flow Regulator, Tube Threaded G 1/4 in G
- Legris 7061 Series Flow Controller Flow Regulator, Tube 04 Threaded G 4 mm
- Legris 7061 Series Flow regulator Flow Regulator, Tube 8 mm
- Legris 7061 Series Flow regulator Flow Regulator, Tube 10 10 mm
- Legris 7776 Series Flow Controller Flow Regulator, Tube 06 Tube 6 mm
- Legris 7669 Series Miniature Regulator with External Adjustable Flow Regulator, Tube 06 M5 x 0.8








