SMC AS100 Series Speed Controller Speed Controller, Inlet Female, Outlet Female
- RS Stock No.:
- 234-4227
- Mfr. Part No.:
- AS1001FG-06
- Brand:
- SMC
Subtotal (1 unit)*
$32.06
(exc. GST)
$35.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 65 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.06 |
*price indicative
- RS Stock No.:
- 234-4227
- Mfr. Part No.:
- AS1001FG-06
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Series | AS100 | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Material | Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Series AS100 | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Material Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC series AS speed controllers allow the body to be rotated to facilitate simple installation. Available in thread sizes from M3 to 1/2 in both inch (NPT) and metric R(PT) and with tube sizes from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch).
Available with PT or NPT ports
One-touch fittings
Meter-in and meter-out types easily determined by the flow
- RS Stock No. 2344222
- Mfr. Part No. AS1001F-04-3
Each
$29.94
- RS Stock No. 2344225
- Mfr. Part No. AS1001F-06-3
Each
$30.55
- RS Stock No. 2344224
- Mfr. Part No. AS1001F-04D
Each
$27.34
- RS Stock No. 2344226
- Mfr. Part No. AS1001FG-04
Each
$30.18
Related links
- SMC AS100 Series Speed Controller Speed Controller Outlet Female
- SMC AS100 Series Speed Controller Speed Controller Threaded 1/2 in, Outlet Female Push-in R 4 mm
- SMC AS230 Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller Outlet Female
- SMC AS-FS Series Speed Controller Elbow Metric, Outlet Female Elbow
- SMC AS220 Series Speed Controller Speed Controller Outlet Female
- SMC AS-FS Series Speed Controller Speed Controller Outlet Female
- SMC AS205 Series Speed Controller Speed Controller Outlet Female











