SMC AS Series Speed Controller Speed Controller, Inlet Female, M3 M M3 x 0.5, Outlet Female

Subtotal (1 unit)*

$29.62

(exc. GST)

$32.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.62

*price indicative

RS Stock No.:
232-8634
Mfr. Part No.:
AS1201F-M3-02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Inlet Connection Type

M3

Sub Type

Speed Controller

Inlet Connection Size

M3 x 0.5

Series

AS

Inlet Thread Standard

M

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Minimum Operating Temperature

-5°C

Material

Steel

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

COO (Country of Origin):
JP

SMC Series AS Speed Controller, 1MPa Maximum Operating Pressure, Steel - AS1201F-M3-02


This speed controller regulates pneumatic flow to control actuator speed in automation and mechanical systems. It is designed for inline installation with a female threaded M3 inlet and outlet, and its construction uses steel to withstand typical industrial conditions. The unit operates within a defined pressure and temperature window suitable for many control tasks in electronics, electrical and mechanical applications.

Features & Benefits


• Maximum operating pressure 1MPa ensures consistent control under load
• Proof pressure 1.5MPa provides margin against short-term pressure spikes
• Operates down to 0.1MPa allowing fine control at low supply pressures
• Temperature range -5 to 60°C supports varied plant environments
• Female M3 inlet and outlet enable compact, secure connections
• Steel body offers durability for repeated service cycles

**Applications**


• Suitable for speed regulation on pneumatic cylinders in automation lines
• Ideal for use in pick-and-place equipment requiring precise motion control
• Used with pneumatic actuators in electrical panel assembly processes
• Can be used for flow adjustment in laboratory pneumatic test rigs

What connection standard does it use for integration with fittings?


The inlet and outlet utilise female M3 threads with an M3x0.5 pitch suitable for metric M-series fittings.

How does it behave if supply pressure briefly exceeds normal operating pressure?


It is rated to withstand transient pressures up to its 1.5MPa proof pressure without permanent deformation.

What material considerations affect maintenance intervals?


The steel construction offers resistance to mechanical wear

inspection should focus on thread integrity and external corrosion in corrosive environments.

Can it control speed at very low supply pressures?


Yes, it is specified to regulate flow at supply pressures as low as 0.1MPa for low-pressure applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy